text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ200A

SMBJ Series 200 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ200A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 224V
Clamping Voltage-Max: 324V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 1.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 200V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 480pF
Breakdown Voltage-Max: 247V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.20
USD
Quantity
Unit Price
3,000
$0.0834
6,000
$0.082
12,000
$0.0807
15,000
$0.0802
45,000+
$0.0776
Product Variant Information section