text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ20CA-TR

SMBJ Series 600 W 23.4 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2615
Product Specification Section
STMicroelectronics SMBJ20CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 42.8V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 93A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 20V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 23.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,479.00
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
10,000
$0.0992
12,500
$0.0986
37,500+
$0.0954