text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ22CA

SMBJ Series 5 W 26.9 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse SMBJ22CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 16.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 22V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2000pF
Breakdown Voltage-Max: 26.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.30
USD
Quantity
Unit Price
3,000
$0.0601
9,000
$0.0586
12,000
$0.0582
30,000
$0.0569
45,000+
$0.0557
Product Variant Information section