text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26A

SMBJ Series 42.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse SMBJ26A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 14.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 26V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1290pF
Breakdown Voltage-Max: 31.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Singapore:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$212.40
USD
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0685
30,000
$0.0671
45,000+
$0.0656
Product Variant Information section