text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26A-TR

SMBJ Series 600 W 30.4 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
STMicroelectronics SMBJ26A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 53.5V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 75A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 26V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 30.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,560.00
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.105
12,500
$0.104
37,500+
$0.102
Product Variant Information section