text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28A

600 W 28 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2611
Product Specification Section
Littelfuse SMBJ28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 13.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1280pF
Breakdown Voltage-Max: 34.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138,000
USA:
138,000
2,784,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.70
USD
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0583
12,000
$0.0579
30,000
$0.0567
45,000+
$0.0555