text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28CA-TR

SMBJ Series 600 W 32.7 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMBJ28CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 32.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$857.00
USD
Quantity
Unit Price
2,500
$0.0886
7,500
$0.0863
10,000
$0.0857
25,000
$0.0839
37,500+
$0.0821