text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ300CA

TVS Surf Mt DO214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Littelfuse SMBJ300CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 335V
Clamping Voltage-Max: 486V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 1.7A
Peak Power: 800W
Test Current: 1mA
Standoff Voltage: 300V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 371V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.194
Product Variant Information section