text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A-E3/5B

600 W 30 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay SMBJ30A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
Total
$200.00
USD
Quantity
Unit Price
3,200
$0.0625
9,600
$0.0609
12,800
$0.0605
32,000
$0.0592
48,000+
$0.058
Product Variant Information section