text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A

SMBJ Series 48.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMBJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 12.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1260pF
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.70
USD
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0583
12,000
$0.0579
30,000
$0.0567
45,000+
$0.0555