text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A-TR

SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2239
Product Specification Section
STMicroelectronics SMBJ30A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 62A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 30V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 35.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.00
USD
Quantity
Unit Price
2,500
$0.0932
5,000
$0.0916
10,000
$0.0901
12,500
$0.0896
37,500+
$0.0866