text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30CA

SMBJ Series 30V 600W Bi-Directional Surface Mount DO-214AA TVS Diode

Product Specification Section
Littelfuse SMBJ30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,299,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.80
USD
Quantity
Unit Price
3,000
$0.0786
6,000
$0.0774
12,000
$0.0761
15,000
$0.0757
45,000+
$0.0732