text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30CA-TR

SMBJ Series 600 W 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ30CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 62A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 30V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.50
USD
Quantity
Unit Price
2,500
$0.0982
5,000
$0.0966
10,000
$0.095
12,500
$0.0944
37,500+
$0.0913