text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30CD-M3/H

SMBJ Series 1 W 36.3 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ30CD-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.8V
Clamping Voltage-Max: 47.7V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 12.6A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 270pF
Breakdown Voltage-Max: 36.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.78
USD
Quantity
Unit Price
750
$0.0757
3,000
$0.0733
7,500
$0.0717
18,750
$0.0702
30,000+
$0.068
Product Variant Information section