text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33A-TP

ESD Suppressors / TVS Diodes 33V 600 Watts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Micro Commercial Components SMBJ33A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 11.3A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$91.80
USD
Quantity
Unit Price
3,000
$0.0306
9,000
$0.0298
15,000
$0.0295
60,000
$0.0286
90,000+
$0.028
Product Variant Information section