text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33A-TR

SMBJ Series 600 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 57A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$255.00
USD
Quantity
Unit Price
2,500
$0.102
5,000
$0.101
10,000
$0.0989
12,500
$0.0984
37,500+
$0.0951