text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36CA/TR7

SMBJ Series 58.1 V 600 W Bi-Directional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SMBJ36CA/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 10.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 44.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
500
$0.043
2,000
$0.0417
10,000
$0.0402
20,000
$0.0396
62,500+
$0.038
Product Variant Information section