text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ400A

SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Littelfuse SMBJ400A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 447V
Clamping Voltage-Max: 648V
Directional: Uni-Directional
Power Dissipation: 5W
Breakdown Voltage-Max: 494V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ400A is a part SMBJ series TVS diode. It has a storage temperature ranging from -65°C to +150°C and its available in DO-214AA package.

The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients
induced by lightning and other transient voltage events.

Features:

  • Halogen-Free, RoHS compliant
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
  • Glass passivated chip junction
  • 600 W peak pulse power capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA above 12 V
  • High Temperature soldering guaranteed: 260°C/40 seconds at terminals
  • Plastic package has Underwriters Laboratory Flammability 94V-O
  • Matte Tin Lead–free Plated

Applications:

  • Protection of I/O interfaces
  • VCC bus
  • Vulnerable circuits used in telecom
  • Computer
  • Industrial
  • Consumer electronic applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
12,000+
$0.225
Product Variant Information section