text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ43A-E3/5B

600W,43V 5%,UNIDIR,SMB TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ43A-E3/5B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 8.6A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 43V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 52.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
3,200
$0.0625
9,600
$0.0609
12,800
$0.0605
32,000
$0.0592
48,000+
$0.058
Product Variant Information section