text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ45A

SMBJ Series 72.7 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Littelfuse SMBJ45A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 55.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.20
USD
Quantity
Unit Price
3,000
$0.0824
6,000
$0.081
12,000
$0.0797
15,000
$0.0793
45,000+
$0.0767
Product Variant Information section