text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0A-TR

SMBJ Series 600 W 5 V Uni Directional SMT TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ5.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 600W
Reverse Leakage Current: 20µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 6.74V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.103
10,000
$0.101
12,500
$0.10
37,500+
$0.097