text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0CA

SMBJ Series 5 W 7 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMBJ5.0CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 65.3A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$288.90
USD
Quantity
Unit Price
3,000
$0.0963
6,000
$0.0947
12,000
$0.0932
15,000
$0.0927
45,000+
$0.0896