text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ54CA-E3/52

600 W 54 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay SMBJ54CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 66.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$42.00
USD
Quantity
Unit Price
750
$0.056
3,000
$0.0542
11,250
$0.0526
18,750
$0.052
37,500+
$0.0501
Product Variant Information section