text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ58CA-TR

SMBJ Series 600 W 67.8 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMBJ58CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 67.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,330.50
USD
Quantity
Unit Price
2,500
$0.0923
5,000
$0.0907
10,000
$0.0892
12,500
$0.0887
37,500+
$0.0858
Product Variant Information section