text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.0CA

SMBJ Series 5 W 7.37 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse SMBJ6.0CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 10.3V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 58.3A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.37V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
207,000
USA:
207,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.30
USD
Quantity
Unit Price
3,000
$0.0591
9,000
$0.0576
12,000
$0.0572
30,000
$0.056
45,000+
$0.0548
Product Variant Information section