text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5A

SMBJ Series 11.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ6.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 53.6A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6.5V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 9000pF
Breakdown Voltage-Max: 7.98V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.40
USD
Quantity
Unit Price
3,000
$0.0638
9,000
$0.0622
12,000
$0.0618
30,000
$0.0605
45,000+
$0.0592
Product Variant Information section