text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5ATR

11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB (DO-214AA)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
SMC SMBJ6.5ATR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Peak Output Current: 53.6A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.98V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
3,000
$0.043
9,000
$0.0419
15,000
$0.0414
45,000
$0.0404
75,000+
$0.0396
Product Variant Information section