text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5CA

SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2445
Product Specification Section
Littelfuse SMBJ6.5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 53.6A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.98V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$254.10
USD
Quantity
Unit Price
3,000
$0.0847
6,000
$0.0833
12,000
$0.0819
15,000
$0.0815
45,000+
$0.0788