text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5CA-TR

SMBJ Series 600 W 7.58 V Bi Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ6.5CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 266A
Reverse Leakage Current: 20µA
Standoff Voltage: 6.5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.58V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.101