text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ64A-E3/52

600 W 64 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay SMBJ64A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 78.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$166.80
USD
Quantity
Unit Price
750
$0.0573
3,000
$0.0556
11,250
$0.0539
18,750
$0.0533
37,500+
$0.0513
Product Variant Information section