text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ7.0A-E3/52

600 W 7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay SMBJ7.0A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 8.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
600 watts SMB Package Transient voltage Suppressor
 
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.
 

SMBJ57.0A-E3/52

The smb7.0a comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj7.0a offers 7.0 V of stand off voltage.
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$42.98
USD
Quantity
Unit Price
750
$0.0573
3,000
$0.0556
11,250
$0.0539
18,750
$0.0533
37,500+
$0.0513
Product Variant Information section