text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ7.0A

SMBJ Series 5 W 8.6 V Uni-Directional Surface Mount TVS Diode - SMB

Product Specification Section
Littelfuse SMBJ7.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 50A
Reverse Leakage Current: 200µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 7V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 8.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.0838
6,000
$0.0825
12,000
$0.0811
15,000
$0.0807
45,000+
$0.0781