text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ7.5A

SMBJ Series 12.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse SMBJ7.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 46.6A
Reverse Leakage Current: 100µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 7.5V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 8000pF
Breakdown Voltage-Max: 9.21V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
9,000
$0.0655
12,000
$0.065
30,000
$0.0637
45,000+
$0.0623