text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ70A-TR

SMBJ Series 600 W 81.9 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1411
Product Specification Section
STMicroelectronics SMBJ70A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 27A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 70V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.25
USD
Quantity
Unit Price
2,500
$0.0977
5,000
$0.0961
10,000
$0.0945
12,500
$0.094
37,500+
$0.0909