text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ75A-E3/5B

SMBJ75 Series 12.1 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ75A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 12.1V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 92.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
Total
$180.80
USD
Quantity
Unit Price
3,200
$0.0565
9,600
$0.055
12,800
$0.0547
32,000
$0.0535
48,000+
$0.0524
Product Variant Information section