text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ75CA-E3/52

600 W 75 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ75CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 92.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$211.80
USD
Quantity
Unit Price
750
$0.0729
3,000
$0.0706
7,500
$0.0691
18,750
$0.0677
30,000+
$0.0655
Product Variant Information section