text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ85CA-TR

SMBJ Series 94 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMBJ85CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94V
Clamping Voltage-Max: 137V
Directional: Bi-Directional
Peak Output Current: 4.6A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 85V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,740.00
USD
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
37,500+
$0.113
Product Variant Information section