text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ9.0CA

SMBJ Series 10 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMBJ9.0CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 11.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.40
USD
Quantity
Unit Price
3,000
$0.0638
9,000
$0.0622
12,000
$0.0618
30,000
$0.0605
45,000+
$0.0592