text.skipToContent text.skipToNavigation

Manufacturer Part #

SMC30J26CA

SMC30J Series 26 V 3000 W Bi-Directional Surface Mount TVS Diode - DO-214AB(SMC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics SMC30J26CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 53.5V
Directional: Bi-Directional
Peak Output Current: 626A
Reverse Leakage Current: 0.2µA
Peak Power: 3kW
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.50
USD
Quantity
Unit Price
2,500
$0.635
5,000+
$0.62
Product Variant Information section