text.skipToContent text.skipToNavigation

Manufacturer Part #

SMC30J28CA

45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMC30J28CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Peak Output Current: 596A
Reverse Leakage Current: 0.2µA
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500
$0.675
5,000+
$0.66
Product Variant Information section