text.skipToContent text.skipToNavigation

Manufacturer Part #

SMC30J30CA

SMC30J Series 3000 W 30 V Bi-Directional Surface Mount Transil Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMC30J30CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 3kW
Peak Output Current: 62A
Standoff Voltage: 30V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 36.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500
$0.515
5,000+
$0.505
Product Variant Information section