text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCG170A-E3/57T

1500 W 170 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-215AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCG170A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 275V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 209V
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$943.50
USD
Quantity
Unit Price
850
$0.565
1,700
$0.555
2,550
$0.55
4,250+
$0.54
Product Variant Information section