text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCG6.5CA-E3/57T

1500 W 7.22 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay SMCG6.5CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$573.75
USD
Quantity
Unit Price
850
$0.675
1,700
$0.67
2,550
$0.66
4,250+
$0.645
Product Variant Information section