text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ10CA

SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Littelfuse SMCJ10CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 12.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.144
9,000
$0.142
15,000+
$0.139
Product Variant Information section