text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12A-TR

SMCJ Series 1500 W 14 V Uni Directional Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMCJ12A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 14V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$647.50
USD
Quantity
Unit Price
2,500
$0.259
5,000
$0.256
7,500
$0.254
10,000
$0.253
12,500+
$0.248
Product Variant Information section