text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ130CA

SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2627
Product Specification Section
Littelfuse SMCJ130CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 209V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 7.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 130V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 100pF
Breakdown Voltage-Max: 159V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21