text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ15CA-E3/57T

1500 W 16.7 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ15CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 18.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$121.55
USD
Quantity
Unit Price
850
$0.143
2,550
$0.14
4,250
$0.139
12,750
$0.136
21,250+
$0.134
Product Variant Information section