text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ200CA

SMCJ Series 324 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Littelfuse SMCJ200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 224V
Clamping Voltage-Max: 324V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 247V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section