text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ28A-TR

SMCJ Series 1500 W 32.7 V Uni Directional Surface Mount TVS Diode -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMCJ28A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 59V
Directional: Uni-Directional
Peak Output Current: 169A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 32.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SMCJ Series is a Uni Directional Transient Voltage Suppressor diodes. The SMCJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 1500 W (10/1000 μs).

The Planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features: 

  • Peak Pulse Power:
    • 1500 W (10/1000 μs)
    • 10 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 1250 W (10/1000 μs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
10,000+
$0.295
Product Variant Information section