text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ28CA

SMCJ Series 45.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse SMCJ28CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
15,000+
$0.143
Product Variant Information section